3M 3MCN41901"X4"-100 technical specifications.
| Package/Case | 100 |
| Length | 4inch |
| Material | Copper, Nickel |
| Package Quantity | 1 |
| Series | CN-4190 |
| Shape | Rectangular |
| Thickness | 0.0043inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3MCN41901"X4"-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.