3M 3MCN44901"SQ-250 technical specifications.
| Length | 1inch |
| Material | Copper, Nickel |
| Package Quantity | 1 |
| Series | CN-4490 |
| Shape | Square |
| Thickness | 0.002inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3MCN44901"SQ-250 to view detailed technical specifications.
No datasheet is available for this part.