3M 3MCN4490CIRCLE-1"-250 technical specifications.
| Material | Copper, Nickel |
| Package Quantity | 1 |
| Series | CN-4490 |
| Shape | Circular |
| Thickness | 0.002inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3MCN4490CIRCLE-1"-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.