
Shielded, free-hanging circular plug connector with 4 male contacts, featuring gold-plated copper alloy and copper contacts for superior conductivity. This thermoplastic body connector offers a current rating of 4A and a voltage rating of 250V, operating within a temperature range of -25°C to 85°C. Its metal shell and solder termination ensure robust connectivity, with a wire/cable diameter capacity of 17mm. Rated IP68 for waterproof and dust-tight performance, this connector is designed for demanding applications.
3M 3N104-A000-S08BF technical specifications.
| Body Material | Thermoplastic |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Solder |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 3N1 |
| Shell Material | Metal |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3N104-A000-S08BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
