
Shielded, male circular connector featuring a thermoplastic body and metal shell. This 4-position, 4-contact connector offers gold-plated copper alloy contacts with a 4A current rating and 250V voltage rating. Designed for free-hanging or solder mounting, it operates within a -25°C to 85°C temperature range and boasts IP68, waterproof, and dust-tight ratings. The connector supports wire/cable diameters up to 17mm and has a UL94 V-0 flammability rating.
3M 3N104-D000-S08BF technical specifications.
| Body Material | Thermoplastic |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Solder |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 3N1 |
| Shell Material | Metal |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3N104-D000-S08BF to view detailed technical specifications.
No datasheet is available for this part.