3M 3P01-2002-ES technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Rows | 3 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.7mm |
| Series | 3P01 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M 3P01-2002-ES to view detailed technical specifications.
No datasheet is available for this part.