3M 3R104-1110-000 AM technical specifications.
| Type | RJ-45 |
| Gender | PL |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
Download the complete datasheet for 3M 3R104-1110-000 AM to view detailed technical specifications.
No datasheet is available for this part.