3M 3SQ-10-GM110 technical specifications.
| Color | Black |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | GM110 |
| Thickness | 0.84mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3SQ-10-GM110 to view detailed technical specifications.
No datasheet is available for this part.