3M 3SQ-10-GM400 technical specifications.
| Color | Black |
| Length | 3inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GM400 |
| Thickness | 0.033inch |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3SQ-10-GM400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.