3M 3X2-10-2552 technical specifications.
| Color | Silver |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | 2552 |
| Thickness | 0.381mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3X2-10-2552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
