3M 4-10-8901 technical specifications.
| Color | Blue |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -65°C |
| Packaging | Roll |
| Series | 8901 |
| Thickness | 0.066mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 4-10-8901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.