3M 4-5-1280 technical specifications.
| Color | Red |
| Length | 15foot |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | 40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 1280 |
| Thickness | 0.091mm |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4-5-1280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
