3M 4-5-431 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Length | 15foot |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 431 |
| Thickness | 0.0031inch |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4-5-431 to view detailed technical specifications.
No datasheet is available for this part.