3M 4-5-4496W technical specifications.
| Color | White |
| Length | 15foot |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 4496W |
| Thickness | 0.063inch |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4-5-4496W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.