3M 4-5-468MP technical specifications.
| Color | Clear |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | 468MP |
| Thickness | 0.236mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 4-5-468MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.