3M 4-5-4957F technical specifications.
| Color | Grey |
| Length | 15foot |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | VHB™ 4957 |
| Thickness | 0.062inch |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4-5-4957F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.