3M 4-5-5151 technical specifications.
| Color | Brown |
| Length | 15foot |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -100°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 5151 |
| Thickness | 0.0045inch |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4-5-5151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.