3M 4-5-5401 technical specifications.
| Color | Tan |
| Length | 15foot |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 5401 |
| Thickness | 0.0093inch |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4-5-5401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.