3M 4-5-9626 technical specifications.
| Color | Clear |
| Length | 15foot |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 9626 |
| Thickness | 0.0052inch |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4-5-9626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.