3M 4-5-9707 technical specifications.
| Length | 15foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 9707 |
| Thickness | 0.102mm |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4-5-9707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.