3M 400-028-050 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Package Quantity | 200 |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 400 |
| RoHS | Compliant |
Download the complete datasheet for 3M 400-028-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.