3M 4008-1/2"X36YD technical specifications.
| Color | Natural |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 4008 |
| Thickness | 3.175mm |
| Weight | 20.33lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 4008-1/2"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.