
Double-sided foam tape, 1 inch wide and 3.175mm thick, offers a 108-foot length on a roll. This tape operates effectively between 70°C and 100°C. Available in natural and white colors, it comes in a package quantity of 9 rolls.
3M 4008-1"X36YD technical specifications.
| Color | Natural, White |
| Length | 108foot |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Package Quantity | 9 |
| Packaging | Roll |
| Series | 4008 |
| Thickness | 3.175mm |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4008-1"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.