3M 4008W-1X3-108 technical specifications.
| Color | Natural |
| Length | 3inch |
| Package Quantity | 1 |
| Packaging | Box |
| Thickness | 0.125inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4008W-1X3-108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.