3M 40172 technical specifications.
| Package/Case | Aluminum |
| Color | Yellow |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Scotchlok™ 40000 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for 3M 40172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.