3M 4022 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Cord Length | 98.552mm |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 98.6mm |
| Material | Plastic |
| Package Quantity | 100 |
| Series | 4000 |
| Size | 12.7mm |
| Weight | 5.25lb |
| Width | 49.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 4022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
