3M 4023 technical specifications.
| Package/Case | Molded |
| Cord Length | 65.024mm |
| Height | 44.4mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Package Quantity | 100 |
| Series | 4000 |
| Size | 44.45mm |
| Weight | 9.65lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 4023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.