3M 4025 technical specifications.
| Cord Length | 177.8mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Box |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | 4000 |
| Size | 330.2mm |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 4025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
