3M 4026-1"X1 technical specifications.
| Color | Natural |
| Length | 1inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 4026 |
| Thickness | 0.063inch |
| Weight | 4lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4026-1"X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.