3M 4032-5/8"X72YD technical specifications.
| Color | Natural |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 4032 |
| Thickness | 0.787mm |
| Weight | 19.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4032-5/8"X72YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.