3M 4032-9"X72YD technical specifications.
| Color | Natural |
| Length | 216foot |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 4032 |
| Thickness | 0.031inch |
| Weight | 19lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4032-9"X72YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.