Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
3M

4085-1"X72YD

Datasheet
3M

4085-1"X72YD

TAPE DBL SIDED FOAM 1.1MM X 1"

MountingAdhesive
Quick Jump:

Technical Specifications

3M 4085-1"X72YD technical specifications.

General

Color
Natural
Length
216foot
Max Operating Temperature
100°C
Min Operating Temperature
70°C
Mount
Adhesive
Package Quantity
9
Packaging
Roll
Series
4085
Thickness
0.045inch
Weight
21.1lb
Width
1inch

Compliance

RoHS
Compliant

Datasheet

3M 4085-1"X72YD Datasheet

Download the complete datasheet for 3M 4085-1"X72YD to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com