3M 40PR-1"X36YD technical specifications.
| Color | Black, Clear |
| Length | 108foot |
| Mount | Adhesive |
| Package Quantity | 45 |
| Packaging | Roll |
| Series | 40 |
| Thickness | 0.056mm |
| Weight | 8.2lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 40PR-1"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.