3M 41.9MM-25.4MM-25-5590H-05 technical specifications.
| Color | Grey |
| Natural Thermal Resistance | 0.46°C/W |
| Series | 5590H |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M 41.9MM-25.4MM-25-5590H-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.