3M 4104-3/4"X18YD technical specifications.
| Color | Natural |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Mount | Adhesive |
| Package Quantity | 12 |
| Packaging | Roll |
| Series | 4100 |
| Thickness | 6.35mm |
| Weight | 19.15lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4104-3/4"X18YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.