The 3M 410B-6"X36YD is a natural adhesive tape with a maximum operating temperature of 199°C and a minimum operating temperature of 32°C. It is available in rolls of 8 pieces, each with a length of 108 feet and a width of 6 inches. The tape has a thickness of 0.0081 inch and is part of the 410B series.
3M 410B-6"X36YD technical specifications.
| Color | Natural |
| Length | 108foot |
| Max Operating Temperature | 199°C |
| Min Operating Temperature | 32°C |
| Package Quantity | 8 |
| Packaging | Roll |
| Series | 410B |
| Thickness | 0.0081inch |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 410B-6"X36YD to view detailed technical specifications.
No datasheet is available for this part.