3M 412 technical specifications.
| Color | Tan |
| Insulation | Fully Insulated |
| Mount | Cable |
| Packaging | Bulk |
| Termination | TWIST ON |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.