3M 412-BOX technical specifications.
| Package/Case | 412 |
| Color | Tan |
| Contact Material | Steel |
| Insulation | Fully Insulated |
| Insulation Color | Tan |
| Insulation Material | PVC |
| Mount | Termination |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | TWIST ON |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 412-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.