3M 412(BOXED) technical specifications.
| Color | White |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | PVC, Polyvinyl |
| Package Quantity | 1000 |
| Termination | WIRE/CONNECTOR |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 412(BOXED) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
