3M 4120-1110-30-B technical specifications.
| Cable Type | IEEE-1284 |
| Connector Type A | D-Subminiature |
| Connector Type B | Ribbon |
| Gender | PL-PL |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 4120-1110-30-B to view detailed technical specifications.
No datasheet is available for this part.