
Shielded, 36-conductor round cable assembly featuring Mini D Ribbon (MDR) connectors on both ends. This male-to-male configuration supports a 1A current rating and 30V voltage rating. The assembly measures 6 feet in length and is RoHS compliant.
3M 4120-4120-06-B technical specifications.
| Color | White |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 6foot |
| Number of Conductors | 36 |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 4120-4120-06-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
