3M 415-1/2"X36YD technical specifications.
| Color | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 415 |
| Thickness | 0.203mm |
| Weight | 16.7lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 415-1/2"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.