3M 42-10-P technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Hook |
| Weight | 0.032oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 42-10-P to view detailed technical specifications.
No datasheet is available for this part.