3M 421-1"X36YD technical specifications.
| Color | Silver |
| Length | 108foot |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 9 |
| Packaging | Roll |
| Series | 421 |
| Thickness | 0.0063inch |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 421-1"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.