3M 425-2-1/2"X60YD-BULK technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -65°C |
| Packaging | Roll |
| Series | 425 |
| Thickness | 0.117mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 425-2-1/2"X60YD-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.