3M 425-4"X60YD-BULK technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Length | 180foot |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2 |
| Packaging | Roll |
| Series | 425 |
| Thickness | 0.0046inch |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 425-4"X60YD-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.