3M 425 - 50,8MM (R06933) technical specifications.
| Length | 55m |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 425 - 50,8MM (R06933) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.