3M 4270-14Y technical specifications.
| Package/Case | 100 |
| Gender | Female |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | 4270 |
| Weight | 6.75lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4270-14Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.