3M 4270-16R technical specifications.
| Package/Case | 100 |
| Diameter | 31mm |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Material | Composite |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | 4270 |
| Weight | 6lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4270-16R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.