3M 4270-36R technical specifications.
| Material | Composite |
| Package Quantity | 1 |
| Packaging | Box |
| Resistance | -36R |
| RoHS Compliant | No |
| Series | 4270 |
| Weight | 5lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4270-36R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.